Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety 10351 Ear Defender with Helmet Attachment, 34.3dB

RS Stock No.: 144-847Brand: Honeywell SafetyManufacturers Part No.: 1035119-VS
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Helmet

Series

10351

Single Number Rating SNR

34.3dB

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 225.75

AED 225.75 Each (ex VAT)

AED 237.04

AED 237.04 Each (inc. VAT)

Honeywell Safety 10351 Ear Defender with Helmet Attachment, 34.3dB

AED 225.75

AED 225.75 Each (ex VAT)

AED 237.04

AED 237.04 Each (inc. VAT)

Honeywell Safety 10351 Ear Defender with Helmet Attachment, 34.3dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Attachment Type

Helmet

Series

10351

Single Number Rating SNR

34.3dB

Colour

Black

Country of Origin

China