Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Honeywell Safety 10351 Ear Defender with Headband, 27dB

RS Stock No.: 144-845Brand: Honeywell SafetyManufacturers Part No.: 1035145-VS
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Headband

Series

10351

Single Number Rating SNR

27dB

Single Number Rating (SNR)

27dB

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 194.93

AED 194.93 Each (ex VAT)

AED 204.68

AED 204.68 Each (inc. VAT)

Honeywell Safety 10351 Ear Defender with Headband, 27dB

AED 194.93

AED 194.93 Each (ex VAT)

AED 204.68

AED 204.68 Each (inc. VAT)

Honeywell Safety 10351 Ear Defender with Headband, 27dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Attachment Type

Headband

Series

10351

Single Number Rating SNR

27dB

Single Number Rating (SNR)

27dB

Colour

Black

Country of Origin

China