Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety VeriShield VS100D Dielectric Ear Defender with Headband, 26dB

RS Stock No.: 212-5854Brand: Honeywell SafetyManufacturers Part No.: 1035196-VS
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Headband

Series

VeriShield VS100D

Single Number Rating SNR

26dB

Single Number Rating (SNR)

26dB

Bluetooth

No

Product Weight

261g

Colour

Black

EN Standards

EN352-1

Headband

Yes

Helmet Attachment

No

FM Radio

No

Ear Defender Type

Ear Defender

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE

Folding

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 113.24

AED 113.24 Each (ex VAT)

AED 118.90

AED 118.90 Each (inc. VAT)

Honeywell Safety VeriShield VS100D Dielectric Ear Defender with Headband, 26dB

AED 113.24

AED 113.24 Each (ex VAT)

AED 118.90

AED 118.90 Each (inc. VAT)

Honeywell Safety VeriShield VS100D Dielectric Ear Defender with Headband, 26dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Attachment Type

Headband

Series

VeriShield VS100D

Single Number Rating SNR

26dB

Single Number Rating (SNR)

26dB

Bluetooth

No

Product Weight

261g

Colour

Black

EN Standards

EN352-1

Headband

Yes

Helmet Attachment

No

FM Radio

No

Ear Defender Type

Ear Defender

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE

Folding

No

Country of Origin

China

You may be interested in