Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety Safety Rope 5m, Cotton, Polyester, 12mm Diameter

RS Stock No.: 277-9956Brand: Honeywell SafetyManufacturers Part No.: 1035948
brand-logo
View all in Safety Rope

Technical Document

Specifications

Length

5m

Diameter

12mm

Material

Cotton, Polyester

Colour

Black/Green

Weight Capacity

140kg

Country of Origin

Slovakia

Stock information temporarily unavailable.

AED 367.34

AED 367.34 Each (ex VAT)

AED 385.71

AED 385.71 Each (inc. VAT)

Honeywell Safety Safety Rope 5m, Cotton, Polyester, 12mm Diameter

AED 367.34

AED 367.34 Each (ex VAT)

AED 385.71

AED 385.71 Each (inc. VAT)

Honeywell Safety Safety Rope 5m, Cotton, Polyester, 12mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

5m

Diameter

12mm

Material

Cotton, Polyester

Colour

Black/Green

Weight Capacity

140kg

Country of Origin

Slovakia