Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety 1036107 Front, Rear Attachment Safety Harness, 140kg Max, 2

RS Stock No.: 245-7381Brand: Honeywell SafetyManufacturers Part No.: 1036107
View all in Safety Harnesses

Technical Document

Specifications

Harness Size

2

Harness Attachment Point

Front, Rear

Weight Capacity

140kg

Belt Included

With Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Quick Connect

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Stretchable Harness

Yes

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Country of Origin

Slovakia

Stock information temporarily unavailable.

AED 648.53

AED 648.53 Each (ex VAT)

AED 680.96

AED 680.96 Each (inc. VAT)

Honeywell Safety 1036107 Front, Rear Attachment Safety Harness, 140kg Max, 2

AED 648.53

AED 648.53 Each (ex VAT)

AED 680.96

AED 680.96 Each (inc. VAT)

Honeywell Safety 1036107 Front, Rear Attachment Safety Harness, 140kg Max, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Harness Size

2

Harness Attachment Point

Front, Rear

Weight Capacity

140kg

Belt Included

With Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Quick Connect

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Stretchable Harness

Yes

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Country of Origin

Slovakia