Technical Document
Specifications
Brand
Honeywell SafetyGlove Size
S
Glove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
European Safety Standard
EN374-2, EN374-3
Powdered
Powder-Free
Number of Gloves
200
Food Safe
No
Anti-Static
No
Country of Origin
Malaysia
AED 256.93
AED 256.93 1 Box of 200 (ex VAT)
AED 269.78
AED 269.78 1 Box of 200 (inc. VAT)
1
AED 256.93
AED 256.93 1 Box of 200 (ex VAT)
AED 269.78
AED 269.78 1 Box of 200 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyGlove Size
S
Glove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
European Safety Standard
EN374-2, EN374-3
Powdered
Powder-Free
Number of Gloves
200
Food Safe
No
Anti-Static
No
Country of Origin
Malaysia