Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety Squat Black, Grey, Red ESD Safe Composite Toe Capped Unisex Ankle Safety Boots, UK 5, EU 38

RS Stock No.: 240-0354Brand: Honeywell SafetyManufacturers Part No.: 6250129-38
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Squat

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

7

Shoe Size UK

5

Colour

Black, Grey, Red

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Country of Origin

France

Stock information temporarily unavailable.

AED 494.81

AED 494.81 1 Pair (ex VAT)

AED 519.55

AED 519.55 1 Pair (inc. VAT)

Honeywell Safety Squat Black, Grey, Red ESD Safe Composite Toe Capped Unisex Ankle Safety Boots, UK 5, EU 38

AED 494.81

AED 494.81 1 Pair (ex VAT)

AED 519.55

AED 519.55 1 Pair (inc. VAT)

Honeywell Safety Squat Black, Grey, Red ESD Safe Composite Toe Capped Unisex Ankle Safety Boots, UK 5, EU 38
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Squat

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

7

Shoe Size UK

5

Colour

Black, Grey, Red

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Country of Origin

France