Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Safety Starter Unisex Blue Fibreglass Toe Capped Safety Shoes, UK 6, EU 39

RS Stock No.: 282-2453Brand: Honeywell SafetyManufacturers Part No.: 6250129-37
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

Starter

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Fibreglass

Country of Origin

China

Stock information temporarily unavailable.

AED 460.51

AED 460.51 1 Pair (ex VAT)

AED 483.54

AED 483.54 1 Pair (inc. VAT)

Honeywell Safety Starter Unisex Blue Fibreglass Toe Capped Safety Shoes, UK 6, EU 39

AED 460.51

AED 460.51 1 Pair (ex VAT)

AED 483.54

AED 483.54 1 Pair (inc. VAT)

Honeywell Safety Starter Unisex Blue Fibreglass Toe Capped Safety Shoes, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Starter

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Fibreglass

Country of Origin

China