Honeywell Pin Plunger Micro Switch, Solder Terminal, 5 A V dc @ 30, SP-CO

RS Stock No.: 820-7379Brand: HoneywellManufacturers Part No.: 11SM1-TDistrelec Article No.: 30138456
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

5 A V dc @ 30

Contact Configuration

SP-CO

Operating Force

0.83 → 1.39 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

10000000Operations

Release Force

0.28N

Voltage Rating

250V ac

Operating Temperature Range

-54 → +121°C

Standards Met

CSA, ENEC, UL

Product details

Honeywell Micro Switch™ - SM Series Subminiature Switch

The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.

Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C

AED 88.62

AED 88.62 Each (ex VAT)

AED 93.05

AED 93.05 Each (inc. VAT)

Honeywell Pin Plunger Micro Switch, Solder Terminal, 5 A V dc @ 30, SP-CO

AED 88.62

AED 88.62 Each (ex VAT)

AED 93.05

AED 93.05 Each (inc. VAT)

Honeywell Pin Plunger Micro Switch, Solder Terminal, 5 A V dc @ 30, SP-CO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 88.62
10 - 24AED 83.21
25 - 49AED 77.70
50 - 99AED 73.82
100+AED 70.72

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

5 A V dc @ 30

Contact Configuration

SP-CO

Operating Force

0.83 → 1.39 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

10000000Operations

Release Force

0.28N

Voltage Rating

250V ac

Operating Temperature Range

-54 → +121°C

Standards Met

CSA, ENEC, UL

Product details

Honeywell Micro Switch™ - SM Series Subminiature Switch

The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.

Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C