Honeywell Pin Plunger Micro Switch, Solder Terminal, 1 A @ 125 V ac, SP-CO

Technical Document
Specifications
Brand
HoneywellActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
1 A @ 125 V ac
Contact Configuration
SP-CO
Operating Force
1.39 N
Minimum Operating Temperature
-54°C
Maximum Operating Temperature
+121°C
Contact Material
Gold
Case Material
Phenolic
Mechanical Life
10000000Operations
Release Force
0.28N
Operating Temperature Range
-54 → +121°C
Country of Origin
Mexico
Product details
Honeywell Micro Switch™ - SX Series Subminiature Basic Switch
The SX series of microswitches from Honeywell provide a consistent performance and are suited to applications with repetitive use. This series features bifurcated gold contacts ensuring a high level of reliability while gold contacts enable low energy switching. Offering an operating temperature range of -54°C to +204°C, SX switches present a solution that can perform in the harshest conditions reliably.
Features & Benefits
Long operating life up to 10000000 cycles
Consistent precision switch characteristics
Built from military grade components
Lightweight and compact
Choice of actuation (plunger or integral and auxiliary actuators)
Choice of electrical termination (quick connect, solder, PCB)
Choice of operating characteristics
Product Application Information
SX series microswitches are highly precise and are used for simple on/off applications. In industrial power generation applications these microswitches can be used as fuel level switches for gas and oil. They are also recommended for use as temperature switches and pressure switches in precision switch assemblies. These SX microswitches can also be used for aerospace applications. For example, they can be used to monitor the status of landing gear, and in precision assemblies to monitor whether aircraft doors are locked. They could also be used in commercial cockpits for toggle, joystick or push button assemblies. Other general applications for these microswitches include vending machines, timing devices, appliances, test instruments and communication equipment
AED 196.56
AED 196.56 Each (ex VAT)
AED 206.39
AED 206.39 Each (inc. VAT)
1
AED 196.56
AED 196.56 Each (ex VAT)
AED 206.39
AED 206.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 196.56 |
10 - 24 | AED 178.87 |
25 - 49 | AED 163.96 |
50+ | AED 151.15 |
Technical Document
Specifications
Brand
HoneywellActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
1 A @ 125 V ac
Contact Configuration
SP-CO
Operating Force
1.39 N
Minimum Operating Temperature
-54°C
Maximum Operating Temperature
+121°C
Contact Material
Gold
Case Material
Phenolic
Mechanical Life
10000000Operations
Release Force
0.28N
Operating Temperature Range
-54 → +121°C
Country of Origin
Mexico
Product details
Honeywell Micro Switch™ - SX Series Subminiature Basic Switch
The SX series of microswitches from Honeywell provide a consistent performance and are suited to applications with repetitive use. This series features bifurcated gold contacts ensuring a high level of reliability while gold contacts enable low energy switching. Offering an operating temperature range of -54°C to +204°C, SX switches present a solution that can perform in the harshest conditions reliably.
Features & Benefits
Long operating life up to 10000000 cycles
Consistent precision switch characteristics
Built from military grade components
Lightweight and compact
Choice of actuation (plunger or integral and auxiliary actuators)
Choice of electrical termination (quick connect, solder, PCB)
Choice of operating characteristics
Product Application Information
SX series microswitches are highly precise and are used for simple on/off applications. In industrial power generation applications these microswitches can be used as fuel level switches for gas and oil. They are also recommended for use as temperature switches and pressure switches in precision switch assemblies. These SX microswitches can also be used for aerospace applications. For example, they can be used to monitor the status of landing gear, and in precision assemblies to monitor whether aircraft doors are locked. They could also be used in commercial cockpits for toggle, joystick or push button assemblies. Other general applications for these microswitches include vending machines, timing devices, appliances, test instruments and communication equipment