Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 240V ac Max, 5A Max

RS Stock No.: 246-3093Brand: HoneywellManufacturers Part No.: 14CE1-3ADistrelec Article No.: 30138475
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Connection Type

Cable

Series

14CE

Action Type

Snap Action

Length

49mm

Minimum Operating Temperature

0°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

Metal Enclosed (14CE)

Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 854.75

AED 854.75 Each (ex VAT)

AED 897.49

AED 897.49 Each (inc. VAT)

Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 240V ac Max, 5A Max

AED 854.75

AED 854.75 Each (ex VAT)

AED 897.49

AED 897.49 Each (inc. VAT)

Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 240V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Connection Type

Cable

Series

14CE

Action Type

Snap Action

Length

49mm

Minimum Operating Temperature

0°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

Metal Enclosed (14CE)

Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more