Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP65, SPDT, Die Cast Zinc Housing, 240V ac Max, 5A Max

RS Stock No.: 237-2587Brand: HoneywellManufacturers Part No.: 14CE102-1
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

14CE

Action Type

Snap Action

Length

49mm

Width

40mm

Maximum Operating Temperature

+70°C

Hazardous Area Certification

ATEX

Depth

16mm

Standards Met

CE Certified

Minimum Operating Temperature

0°C

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

14CE100 Series Hazardous Area Miniature Limit Switches

Stock information temporarily unavailable.

AED 2,018.99

AED 2,018.99 Each (ex VAT)

AED 2,119.94

AED 2,119.94 Each (inc. VAT)

Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP65, SPDT, Die Cast Zinc Housing, 240V ac Max, 5A Max

AED 2,018.99

AED 2,018.99 Each (ex VAT)

AED 2,119.94

AED 2,119.94 Each (inc. VAT)

Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP65, SPDT, Die Cast Zinc Housing, 240V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

14CE

Action Type

Snap Action

Length

49mm

Width

40mm

Maximum Operating Temperature

+70°C

Hazardous Area Certification

ATEX

Depth

16mm

Standards Met

CE Certified

Minimum Operating Temperature

0°C

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

14CE100 Series Hazardous Area Miniature Limit Switches