Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0in wg
Maximum Pressure Reading
7in wg
Accuracy
±3 %
Output Type
Unamplified
Media Measured
Gas
Analogue Output
26 → 30 mV
Electrical Connection
PCB
Response Time
1 ms
Supply Voltage
10 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Low Pressure Differential Pressure Type
Miniature, very low pressure, un-amplified differential transducer with silicon diaphragm and ratiometric output.
High sensitivity and low null shift
Gauge measurements may be achieved by venting one port to atmosphere
Easily interchanged
Supplied with instruction leaflet
Media: P1 Port Dry Gases only; P2 Port Wetted Materials, Polyester housing, Epoxy adhesive, Silicon, Borosilicate Glass and Silicon-Glass bond
1ms maximum response time
Operating temp. -40°C to +85°C
AED 1,864.75
AED 1,864.75 Each (ex VAT)
AED 1,957.99
AED 1,957.99 Each (inc. VAT)
1
AED 1,864.75
AED 1,864.75 Each (ex VAT)
AED 1,957.99
AED 1,957.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 1,864.75 |
10 - 24 | AED 1,790.20 |
25 - 49 | AED 1,715.60 |
50 - 99 | AED 1,640.99 |
100+ | AED 1,547.75 |
Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0in wg
Maximum Pressure Reading
7in wg
Accuracy
±3 %
Output Type
Unamplified
Media Measured
Gas
Analogue Output
26 → 30 mV
Electrical Connection
PCB
Response Time
1 ms
Supply Voltage
10 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Low Pressure Differential Pressure Type
Miniature, very low pressure, un-amplified differential transducer with silicon diaphragm and ratiometric output.
High sensitivity and low null shift
Gauge measurements may be achieved by venting one port to atmosphere
Easily interchanged
Supplied with instruction leaflet
Media: P1 Port Dry Gases only; P2 Port Wetted Materials, Polyester housing, Epoxy adhesive, Silicon, Borosilicate Glass and Silicon-Glass bond
1ms maximum response time
Operating temp. -40°C to +85°C