Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Pressure Sensor

RS Stock No.: 169-7641Brand: HoneywellManufacturers Part No.: 176PC14HD2
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Pressure Reading

14in wg

Accuracy

±3 %

Output Type

Wheatstone Bridge

Media Measured

Gas

Analogue Output

33 → 37 mV

Electrical Connection

PCB

Response Time

1 ms

Supply Voltage

10 V dc

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Low Pressure Differential Pressure Type

Miniature, very low pressure, un-amplified differential transducer with silicon diaphragm and ratiometric output.

High sensitivity and low null shift
Gauge measurements may be achieved by venting one port to atmosphere
Easily interchanged
Supplied with instruction leaflet
Media: P1 Port Dry Gases only; P2 Port Wetted Materials, Polyester housing, Epoxy adhesive, Silicon, Borosilicate Glass and Silicon-Glass bond
1ms maximum response time
Operating temp. -40°C to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 66,589.42

AED 2,219.648 Each (In a Box of 30) (ex VAT)

AED 69,918.89

AED 2,330.63 Each (In a Box of 30) (inc. VAT)

Honeywell Pressure Sensor

AED 66,589.42

AED 2,219.648 Each (In a Box of 30) (ex VAT)

AED 69,918.89

AED 2,330.63 Each (In a Box of 30) (inc. VAT)

Honeywell Pressure Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Pressure Reading

14in wg

Accuracy

±3 %

Output Type

Wheatstone Bridge

Media Measured

Gas

Analogue Output

33 → 37 mV

Electrical Connection

PCB

Response Time

1 ms

Supply Voltage

10 V dc

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Low Pressure Differential Pressure Type

Miniature, very low pressure, un-amplified differential transducer with silicon diaphragm and ratiometric output.

High sensitivity and low null shift
Gauge measurements may be achieved by venting one port to atmosphere
Easily interchanged
Supplied with instruction leaflet
Media: P1 Port Dry Gases only; P2 Port Wetted Materials, Polyester housing, Epoxy adhesive, Silicon, Borosilicate Glass and Silicon-Glass bond
1ms maximum response time
Operating temp. -40°C to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more