Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 480V ac ac Max, 10A Max

RS Stock No.: 217-7110Brand: HoneywellManufacturers Part No.: 1LS244-4PG
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

480V ac

Action Type

Snap Action

Stock information temporarily unavailable.

AED 2,005.05

AED 2,005.05 Each (ex VAT)

AED 2,105.30

AED 2,105.30 Each (inc. VAT)

Honeywell Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 480V ac ac Max, 10A Max

AED 2,005.05

AED 2,005.05 Each (ex VAT)

AED 2,105.30

AED 2,105.30 Each (inc. VAT)

Honeywell Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 480V ac ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

480V ac

Action Type

Snap Action