Honeywell Toggle Switch, Panel Mount, On-Off-On, SPDT, Screw Terminal, 250 V ac, 277 V ac

RS Stock No.: 812-6567Brand: HoneywellManufacturers Part No.: 1NT1-1Distrelec Article No.: 30131749
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

6 A @ 230 V ac, 15 A @ 115 V ac, 20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

IP Rating

IP67, IP68

Illuminated

No

Panel Cut Out Width

11.4mm

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Actuator Material

Metal, Plastic

Voltage Rating

250 V ac, 277 V ac

Panel Cut Out Size

12.4 (Dia.)mm

Contact Material

Gold Plated Silver Alloy

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +71°C

Maximum Operating Temperature

+71°C

Standards Met

CE Certified, CSA, UL

Country of Origin

United States

Product details

Honeywell NT Series Toggle Switches

These sealed commercial grade toggle switches are designed for demanding outdoor enviroments, where the panels are subjected to vibration, temperature extremes, dust and water.

Tactile feedback of toggle for gloved operation
NEMA 3, 3R, 4, 13 and IP67/68 sealing

Approvals

UL, CSA, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 149.10

AED 149.10 Each (ex VAT)

AED 156.56

AED 156.56 Each (inc. VAT)

Honeywell Toggle Switch, Panel Mount, On-Off-On, SPDT, Screw Terminal, 250 V ac, 277 V ac

AED 149.10

AED 149.10 Each (ex VAT)

AED 156.56

AED 156.56 Each (inc. VAT)

Honeywell Toggle Switch, Panel Mount, On-Off-On, SPDT, Screw Terminal, 250 V ac, 277 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

6 A @ 230 V ac, 15 A @ 115 V ac, 20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

IP Rating

IP67, IP68

Illuminated

No

Panel Cut Out Width

11.4mm

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Actuator Material

Metal, Plastic

Voltage Rating

250 V ac, 277 V ac

Panel Cut Out Size

12.4 (Dia.)mm

Contact Material

Gold Plated Silver Alloy

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +71°C

Maximum Operating Temperature

+71°C

Standards Met

CE Certified, CSA, UL

Country of Origin

United States

Product details

Honeywell NT Series Toggle Switches

These sealed commercial grade toggle switches are designed for demanding outdoor enviroments, where the panels are subjected to vibration, temperature extremes, dust and water.

Tactile feedback of toggle for gloved operation
NEMA 3, 3R, 4, 13 and IP67/68 sealing

Approvals

UL, CSA, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in