Honeywell Bi-Metallic Thermostat, Opens at +85°C, Closes at +100°C, +150°C Max, NO, Automatic Reset

RS Stock No.: 331-578Brand: HoneywellManufacturers Part No.: 2455R--00820711
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+85°C

Thermostat Type

Bi-Metallic

Closing Temperature

+100°C

Switch Configuration

NO

Contact Rating

15A

Contact Voltage Rating

240V ac

Terminal Type

Quick Connect

Reset Type

Automatic

Country of Origin

China

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches

Stock information temporarily unavailable.

AED 211.10

AED 211.10 Each (ex VAT)

AED 221.66

AED 221.66 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +85°C, Closes at +100°C, +150°C Max, NO, Automatic Reset

AED 211.10

AED 211.10 Each (ex VAT)

AED 221.66

AED 221.66 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +85°C, Closes at +100°C, +150°C Max, NO, Automatic Reset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 211.10
5 - 9AED 205.17
10+AED 193.78

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+85°C

Thermostat Type

Bi-Metallic

Closing Temperature

+100°C

Switch Configuration

NO

Contact Rating

15A

Contact Voltage Rating

240V ac

Terminal Type

Quick Connect

Reset Type

Automatic

Country of Origin

China

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches