Honeywell Bi-Metallic Thermostat, Opens at 140°C, Closes at 125°C, +150°C Max, SPST, Automatic Reset, Bracket Mount

RS Stock No.: 494-0845Brand: HoneywellManufacturers Part No.: 2455R-0820386
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

140°C

Thermostat Type

Bi-Metallic

Closing Temperature

125°C

Switch Configuration

SPST

Contact Rating

15A

Contact Voltage Rating

120 → 250V ac

Terminal Type

Quick Connect

Reset Type

Automatic

Mounting Type

Bracket Mount

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches

AED 129.15

AED 129.15 Each (ex VAT)

AED 135.61

AED 135.61 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at 140°C, Closes at 125°C, +150°C Max, SPST, Automatic Reset, Bracket Mount

AED 129.15

AED 129.15 Each (ex VAT)

AED 135.61

AED 135.61 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at 140°C, Closes at 125°C, +150°C Max, SPST, Automatic Reset, Bracket Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 129.15
5 - 9AED 125.53
10+AED 118.86

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

140°C

Thermostat Type

Bi-Metallic

Closing Temperature

125°C

Switch Configuration

SPST

Contact Rating

15A

Contact Voltage Rating

120 → 250V ac

Terminal Type

Quick Connect

Reset Type

Automatic

Mounting Type

Bracket Mount

Product details

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches