Honeywell Bi-Metallic Thermostat, Opens at +70°C, Closes at +55°C, +186°C Max, NC, Automatic Reset

RS Stock No.: 229-5884Brand: HoneywellManufacturers Part No.: 2455RP-91000435Distrelec Article No.: 30399486
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+186°C

Opening Temperature

+70°C

Thermostat Type

Bi-Metallic

Closing Temperature

+55°C

Switch Configuration

NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Reset Type

Automatic

Distrelec Product Id

30399486

Country of Origin

China

Product details

Basic Bi-MetallicThermostat

PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac

Thermal Switches

Stock information temporarily unavailable.

AED 109.30

AED 109.30 Each (ex VAT)

AED 114.77

AED 114.77 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +70°C, Closes at +55°C, +186°C Max, NC, Automatic Reset

AED 109.30

AED 109.30 Each (ex VAT)

AED 114.77

AED 114.77 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +70°C, Closes at +55°C, +186°C Max, NC, Automatic Reset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 109.30
5 - 9AED 106.10
10+AED 100.64

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+186°C

Opening Temperature

+70°C

Thermostat Type

Bi-Metallic

Closing Temperature

+55°C

Switch Configuration

NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Reset Type

Automatic

Distrelec Product Id

30399486

Country of Origin

China

Product details

Basic Bi-MetallicThermostat

PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac

Thermal Switches