Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Bi-Metallic Thermostat, Opens at +100°C, Closes at +85°C, +186°C Max, NC, Automatic Reset

RS Stock No.: 229-5856Brand: HoneywellManufacturers Part No.: 2455RP-91000438Distrelec Article No.: 30399489
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+186°C

Opening Temperature

+100°C

Thermostat Type

Bi-Metallic

Closing Temperature

+85°C

Switch Configuration

NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Reset Type

Automatic

Distrelec Product Id

30399489

Country of Origin

China

Product details

Thermal Switches

Stock information temporarily unavailable.

AED 128.62

AED 128.62 Each (ex VAT)

AED 135.05

AED 135.05 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +100°C, Closes at +85°C, +186°C Max, NC, Automatic Reset

AED 128.62

AED 128.62 Each (ex VAT)

AED 135.05

AED 135.05 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +100°C, Closes at +85°C, +186°C Max, NC, Automatic Reset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 128.62
5 - 9AED 125.00
10+AED 118.07

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+186°C

Opening Temperature

+100°C

Thermostat Type

Bi-Metallic

Closing Temperature

+85°C

Switch Configuration

NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Reset Type

Automatic

Distrelec Product Id

30399489

Country of Origin

China

Product details

Thermal Switches