Honeywell Pressure Sensor

Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Relative
Minimum Pressure Reading
0psi
Maximum Pressure Reading
1psi
Accuracy
±0.2 %
Output Type
Wheatstone Bridge
Media Measured
Nitrogen Gas, Oxygen, Water
Analogue Output
0 → 35 mV
Electrical Connection
Solder Tag
Response Time
1 ms
Supply Voltage
2.5 → 12 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30345175
Product details
Miniature piezoresistive relative/differential pressure sensors
Range of miniature piezo-resistive relative or differential pressure sensors, with low-level output proportional to input pressure.
Mounted on printed circuits, high sensitivity, low consumption.
Applications: medical instruments, air control systems, etc.
AED 226.06
AED 226.06 Each (ex VAT)
AED 237.36
AED 237.36 Each (inc. VAT)
1
AED 226.06
AED 226.06 Each (ex VAT)
AED 237.36
AED 237.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 226.06 |
5 - 9 | AED 211.58 |
10 - 24 | AED 205.90 |
25 - 49 | AED 200.76 |
50+ | AED 195.98 |
Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Relative
Minimum Pressure Reading
0psi
Maximum Pressure Reading
1psi
Accuracy
±0.2 %
Output Type
Wheatstone Bridge
Media Measured
Nitrogen Gas, Oxygen, Water
Analogue Output
0 → 35 mV
Electrical Connection
Solder Tag
Response Time
1 ms
Supply Voltage
2.5 → 12 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30345175
Product details
Miniature piezoresistive relative/differential pressure sensors
Range of miniature piezo-resistive relative or differential pressure sensors, with low-level output proportional to input pressure.
Mounted on printed circuits, high sensitivity, low consumption.
Applications: medical instruments, air control systems, etc.