Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
480V
Maximum DC Voltage
550V
Action Type
Snap Action
Length
98.6mm
Minimum Operating Temperature
-10°C
Depth
58.5mm
Width
40mm
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
Product details
Oil Resistant, High Temperature Limit Switches
2 Circuit, Double Break Snap Action Basic Switch
Positive break NC contact
O-ring seals on actuator shaft
Ring seal between head and body
Seated compression seal between cover and case
Compact, rugged construction, sealed to IP67
Operating temperature range of -10 to +150°C
NEMA 1, 4 & 13
Standards
EN60947-5-1, IEC947-5-1
AED 1,694.12
AED 1,694.12 Each (ex VAT)
AED 1,778.83
AED 1,778.83 Each (inc. VAT)
1
AED 1,694.12
AED 1,694.12 Each (ex VAT)
AED 1,778.83
AED 1,778.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
480V
Maximum DC Voltage
550V
Action Type
Snap Action
Length
98.6mm
Minimum Operating Temperature
-10°C
Depth
58.5mm
Width
40mm
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
Product details
Oil Resistant, High Temperature Limit Switches
2 Circuit, Double Break Snap Action Basic Switch
Positive break NC contact
O-ring seals on actuator shaft
Ring seal between head and body
Seated compression seal between cover and case
Compact, rugged construction, sealed to IP67
Operating temperature range of -10 to +150°C
NEMA 1, 4 & 13
Standards
EN60947-5-1, IEC947-5-1