Technical Document
Specifications
Brand
HoneywellContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
15 A @ 115 V ac, 20 A @ 28 V dc, 6 A @ 230 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
IP Rating
IP67, IP68
Panel Cut Out Diameter
12.4mm
Actuator Length
17mm
Actuator Material
Metal, Plastic
Panel Cut Out Size
12.4 (Dia.)mm
Contact Material
Gold Plated Silver Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +71°C
Maximum Operating Temperature
+71°C
Country of Origin
United States
Product details
Honeywell NT Series Toggle Switches
These sealed commercial grade toggle switches are designed for demanding outdoor enviroments, where the panels are subjected to vibration, temperature extremes, dust and water.
Tactile feedback of toggle for gloved operation
NEMA 3, 3R, 4, 13 and IP67/68 sealing
Approvals
UL, CSA, CE
AED 113.30
AED 113.30 Each (ex VAT)
AED 118.96
AED 118.96 Each (inc. VAT)
1
AED 113.30
AED 113.30 Each (ex VAT)
AED 118.96
AED 118.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 113.30 |
15 - 24 | AED 101.96 |
25 - 49 | AED 91.72 |
50+ | AED 82.58 |
Technical Document
Specifications
Brand
HoneywellContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
15 A @ 115 V ac, 20 A @ 28 V dc, 6 A @ 230 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
IP Rating
IP67, IP68
Panel Cut Out Diameter
12.4mm
Actuator Length
17mm
Actuator Material
Metal, Plastic
Panel Cut Out Size
12.4 (Dia.)mm
Contact Material
Gold Plated Silver Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +71°C
Maximum Operating Temperature
+71°C
Country of Origin
United States
Product details
Honeywell NT Series Toggle Switches
These sealed commercial grade toggle switches are designed for demanding outdoor enviroments, where the panels are subjected to vibration, temperature extremes, dust and water.
Tactile feedback of toggle for gloved operation
NEMA 3, 3R, 4, 13 and IP67/68 sealing
Approvals
UL, CSA, CE