Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Through Hole Hall Effect Sensor, U-Pack, 3-Pin

RS Stock No.: 368-3945Brand: HoneywellManufacturers Part No.: 2SS52MDistrelec Article No.: 17349111
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

30 V

Minimum Operating Supply Voltage

3.8 V

Height

4.52mm

Dimensions

4.52 x 4.52 x 1.57mm

Minimum Operating Temperature

-40 °C

Pin Count

3

Maximum Operating Temperature

+150 °C

Package Type

U-Pack

Typical Magnetic Sensor Hysteresis

0.8 mT

Product details

Series 2SS omnipolar magnetoresistive sensors

These magnetoresistive sensors are around ten times more sensitive (in range) than classic Hall effect sensors, in the direction parallel to the magnetoresistive element.
Their omnipolar characteristics allow activation of the sensor by a north or south pole.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 54.28

AED 54.28 Each (ex VAT)

AED 56.99

AED 56.99 Each (inc. VAT)

Honeywell Through Hole Hall Effect Sensor, U-Pack, 3-Pin

AED 54.28

AED 54.28 Each (ex VAT)

AED 56.99

AED 56.99 Each (inc. VAT)

Honeywell Through Hole Hall Effect Sensor, U-Pack, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 54.28
10 - 19AED 37.59
20 - 49AED 35.49
50+AED 33.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

30 V

Minimum Operating Supply Voltage

3.8 V

Height

4.52mm

Dimensions

4.52 x 4.52 x 1.57mm

Minimum Operating Temperature

-40 °C

Pin Count

3

Maximum Operating Temperature

+150 °C

Package Type

U-Pack

Typical Magnetic Sensor Hysteresis

0.8 mT

Product details

Series 2SS omnipolar magnetoresistive sensors

These magnetoresistive sensors are around ten times more sensitive (in range) than classic Hall effect sensors, in the direction parallel to the magnetoresistive element.
Their omnipolar characteristics allow activation of the sensor by a north or south pole.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more