Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Roller Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SP-CO

RS Stock No.: 820-7439Brand: HoneywellManufacturers Part No.: 311SM6-TDistrelec Article No.: 30138604
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.39 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

1000000Operations

Release Force

0.07N

Operating Temperature Range

-54 → +121°C

Distrelec Product Id

30138604

Product details

Honeywell Micro Switch™ - SM Series Subminiature Switch

The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.

Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C

Stock information temporarily unavailable.

AED 111.25

AED 111.25 Each (ex VAT)

AED 116.81

AED 116.81 Each (inc. VAT)

Honeywell Roller Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SP-CO

AED 111.25

AED 111.25 Each (ex VAT)

AED 116.81

AED 116.81 Each (inc. VAT)

Honeywell Roller Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.39 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

1000000Operations

Release Force

0.07N

Operating Temperature Range

-54 → +121°C

Distrelec Product Id

30138604

Product details

Honeywell Micro Switch™ - SM Series Subminiature Switch

The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.

Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C