Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Bi-Metallic Thermostat, Opens at +73°C, Closes at +57°C, +260°C Max, SPST

RS Stock No.: 821-3484Brand: HoneywellManufacturers Part No.: 3455RC 01000230
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

+52°C

Maximum Temperature

+260°C

Opening Temperature

+73°C

Thermostat Type

Bi-Metallic

Closing Temperature

+57°C

Switch Configuration

SPST

Contact Rating

15A

Contact Voltage Rating

120 → 250V ac

Terminal Type

Screw

Product details

Honeywell - 3455RC

The Honeywell 3455RC Series thermostats are often suitable for applications such as copy machines, power supplies, telecommunications and ovens. All models are highly reliable and durable.

Automatic Reset
Silver/nickel alloy

Stock information temporarily unavailable.

AED 150.88

AED 150.88 Each (ex VAT)

AED 158.42

AED 158.42 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +73°C, Closes at +57°C, +260°C Max, SPST

AED 150.88

AED 150.88 Each (ex VAT)

AED 158.42

AED 158.42 Each (inc. VAT)

Honeywell Bi-Metallic Thermostat, Opens at +73°C, Closes at +57°C, +260°C Max, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Temperature

+52°C

Maximum Temperature

+260°C

Opening Temperature

+73°C

Thermostat Type

Bi-Metallic

Closing Temperature

+57°C

Switch Configuration

SPST

Contact Rating

15A

Contact Voltage Rating

120 → 250V ac

Terminal Type

Screw

Product details

Honeywell - 3455RC

The Honeywell 3455RC Series thermostats are often suitable for applications such as copy machines, power supplies, telecommunications and ovens. All models are highly reliable and durable.

Automatic Reset
Silver/nickel alloy