Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Plunger
Pole and Throw Configuration
DPDT
Normal State Configuration
1NC/1NO
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
480V ac
Action Type
Snap Action
Stock information temporarily unavailable.
AED 1,757.86
AED 1,757.86 Each (ex VAT)
AED 1,845.75
AED 1,845.75 Each (inc. VAT)
Honeywell Roller Plunger Limit Switch, 1NC/1NO, IP67, DPDT, Die Cast Zinc Housing, 480V ac ac Max, 10A Max
1
AED 1,757.86
AED 1,757.86 Each (ex VAT)
AED 1,845.75
AED 1,845.75 Each (inc. VAT)
Honeywell Roller Plunger Limit Switch, 1NC/1NO, IP67, DPDT, Die Cast Zinc Housing, 480V ac ac Max, 10A Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Plunger
Pole and Throw Configuration
DPDT
Normal State Configuration
1NC/1NO
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
480V ac
Action Type
Snap Action