Honeywell Miniature Push Button Switch, Latching, Panel Mount, 6.5mm Cutout, SPDT

RS Stock No.: 253-964Brand: HoneywellManufacturers Part No.: 8N1011-Z
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Contact Current Rating

3 A @ 250 V ac

Manufacturer Part No.

8N1011-Z

Terminal Type

Solder

Product details

Honeywell Miniature Push Button Switches

Available in either momentary or alternate actions
Contacts rated at 240Vac 3A, 125Vac 6A
Buttons (not supplied with switch) are available in two sizes, see typically stock no's 339-639 , 339-617
Solder terminals

Stock information temporarily unavailable.

AED 165.53

AED 165.53 Each (ex VAT)

AED 173.81

AED 173.81 Each (inc. VAT)

Honeywell Miniature Push Button Switch, Latching, Panel Mount, 6.5mm Cutout, SPDT

AED 165.53

AED 165.53 Each (ex VAT)

AED 173.81

AED 173.81 Each (inc. VAT)

Honeywell Miniature Push Button Switch, Latching, Panel Mount, 6.5mm Cutout, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49AED 165.53
50 - 99AED 161.07
100 - 249AED 156.61
250 - 499AED 152.56
500+AED 148.47

Technical Document

Specifications

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Contact Current Rating

3 A @ 250 V ac

Manufacturer Part No.

8N1011-Z

Terminal Type

Solder

Product details

Honeywell Miniature Push Button Switches

Available in either momentary or alternate actions
Contacts rated at 240Vac 3A, 125Vac 6A
Buttons (not supplied with switch) are available in two sizes, see typically stock no's 339-639 , 339-617
Solder terminals