Honeywell Green Push Button Cap for Use with 8 Series Miniature Manual Switches

RS Stock No.: 339-645Brand: HoneywellManufacturers Part No.: 8Z0065
brand-logo
View all in Push Button Caps

Technical Document

Specifications

Accessory Type

15 mm Cap

For Use With

8 Series Miniature Manual Switches

Cap Colour

Green

Country of Origin

Japan

Product details

Honeywell Miniature Push Button Switches

Available in either momentary or alternate actions
Contacts rated at 240Vac 3A, 125Vac 6A
Buttons (not supplied with switch) are available in two sizes, see typically stock no's 339-639 , 339-617
Solder terminals

You may be interested in
Stock information temporarily unavailable.

AED 32.55

AED 6.51 Each (In a Pack of 5) (ex VAT)

AED 34.18

AED 6.836 Each (In a Pack of 5) (inc. VAT)

Honeywell Green Push Button Cap for Use with 8 Series Miniature Manual Switches

AED 32.55

AED 6.51 Each (In a Pack of 5) (ex VAT)

AED 34.18

AED 6.836 Each (In a Pack of 5) (inc. VAT)

Honeywell Green Push Button Cap for Use with 8 Series Miniature Manual Switches
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245AED 6.51AED 32.55
250 - 495AED 5.932AED 29.66
500 - 1245AED 4.568AED 22.84
1250+AED 4.20AED 21.00
You may be interested in

Technical Document

Specifications

Accessory Type

15 mm Cap

For Use With

8 Series Miniature Manual Switches

Cap Colour

Green

Country of Origin

Japan

Product details

Honeywell Miniature Push Button Switches

Available in either momentary or alternate actions
Contacts rated at 240Vac 3A, 125Vac 6A
Buttons (not supplied with switch) are available in two sizes, see typically stock no's 339-639 , 339-617
Solder terminals

You may be interested in