Honeywell Green Push Button Cap for Use with 8 Series Miniature Manual Switches

RS Stock No.: 339-623Brand: HoneywellManufacturers Part No.: 8Z0085
brand-logo
View all in Push Button Caps

Technical Document

Specifications

Accessory Type

10 mm Cap

For Use With

8 Series Miniature Manual Switches

Cap Colour

Green

Country of Origin

Japan

Product details

Honeywell Miniature Push Button Switches

Available in either momentary or alternate actions
Contacts rated at 240Vac 3A, 125Vac 6A
Buttons (not supplied with switch) are available in two sizes, see typically stock no's 339-639 , 339-617
Solder terminals

You may be interested in
Stock information temporarily unavailable.

AED 32.81

AED 6.562 Each (In a Pack of 5) (ex VAT)

AED 34.45

AED 6.89 Each (In a Pack of 5) (inc. VAT)

Honeywell Green Push Button Cap for Use with 8 Series Miniature Manual Switches

AED 32.81

AED 6.562 Each (In a Pack of 5) (ex VAT)

AED 34.45

AED 6.89 Each (In a Pack of 5) (inc. VAT)

Honeywell Green Push Button Cap for Use with 8 Series Miniature Manual Switches
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 245AED 6.562AED 32.81
250 - 495AED 5.092AED 25.46
500 - 1245AED 3.938AED 19.69
1250 - 2495AED 3.728AED 18.64
2500+AED 3.57AED 17.85
You may be interested in

Technical Document

Specifications

Accessory Type

10 mm Cap

For Use With

8 Series Miniature Manual Switches

Cap Colour

Green

Country of Origin

Japan

Product details

Honeywell Miniature Push Button Switches

Available in either momentary or alternate actions
Contacts rated at 240Vac 3A, 125Vac 6A
Buttons (not supplied with switch) are available in two sizes, see typically stock no's 339-639 , 339-617
Solder terminals

You may be interested in