Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Honeywell Barrel-Style Proximity Sensor, M30 x 1.5, 300 → 3000 mm Detection, PNP Output, 19 → 30 V dc,

RS Stock No.: 370-4266Brand: HoneywellManufacturers Part No.: 947-T4V-2D-001-130E
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

300 → 3000 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP67

Supply Voltage

19 → 30 V dc

Length

125mm

Switching Frequency

1 Hz

Maximum dc Voltage

30V

Switching Current

500 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Honeywell Barrel-Style Proximity Sensor, M30 x 1.5, 300 → 3000 mm Detection, PNP Output, 19 → 30 V dc,

P.O.A.

Honeywell Barrel-Style Proximity Sensor, M30 x 1.5, 300 → 3000 mm Detection, PNP Output, 19 → 30 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

300 → 3000 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP67

Supply Voltage

19 → 30 V dc

Length

125mm

Switching Frequency

1 Hz

Maximum dc Voltage

30V

Switching Current

500 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes