Honeywell Differential Pressure Sensor, 1000kPa Operating Max, Surface Mount, 6-Pin, 1600kPa Overload Max, Leadless SMT

Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
1600kPa
Sensor Type
Differential Pressure Sensors
Mounting Type
Surface Mount
Package Type
Leadless SMT
Pin Count
6
Maximum Operating Pressure
1000kPa
Country of Origin
China
AED 118.02
AED 118.02 Each (ex VAT)
AED 123.92
AED 123.92 Each (inc. VAT)
1
AED 118.02
AED 118.02 Each (ex VAT)
AED 123.92
AED 123.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 118.02 |
10 - 49 | AED 107.36 |
50 - 99 | AED 96.76 |
100 - 249 | AED 91.40 |
250+ | AED 88.57 |
Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
1600kPa
Sensor Type
Differential Pressure Sensors
Mounting Type
Surface Mount
Package Type
Leadless SMT
Pin Count
6
Maximum Operating Pressure
1000kPa
Country of Origin
China