Honeywell Differential Pressure Sensor, 6.9kPa Operating Max, Through-Hole Mount, 6-Pin, 206kPa Overload Max, DIP

RS Stock No.: 203-6926Brand: HoneywellManufacturers Part No.: ABPDRRV001PDSA3
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

206kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

6.9kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 163.54

AED 163.54 Each (ex VAT)

AED 171.72

AED 171.72 Each (inc. VAT)

Honeywell Differential Pressure Sensor, 6.9kPa Operating Max, Through-Hole Mount, 6-Pin, 206kPa Overload Max, DIP

AED 163.54

AED 163.54 Each (ex VAT)

AED 171.72

AED 171.72 Each (inc. VAT)

Honeywell Differential Pressure Sensor, 6.9kPa Operating Max, Through-Hole Mount, 6-Pin, 206kPa Overload Max, DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 163.54
10 - 24AED 125.95
25 - 49AED 121.54
50 - 74AED 118.34
75+AED 115.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Overload Pressure

206kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

6.9kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more