Honeywell Push Button Switch, Latching, Panel Mount, DPDT

RS Stock No.: 335-665Brand: HoneywellManufacturers Part No.: AML21BBA2AD
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Mounting Type

Panel Mount

Contact Configuration

DPDT

Contact Current Rating

2 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

AML21BBA2AD

Terminal Type

Solder, Tab

Panel Cut Out Height

19mm

Panel Cut Out Width

19mm

Country of Origin

United States

Product details

Pushbutton Switches, Modular & Illuminated

Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb

Approvals

UL; CSA; VDE

You may be interested in

AED 328.44

AED 328.44 Each (ex VAT)

AED 344.86

AED 344.86 Each (inc. VAT)

Honeywell Push Button Switch, Latching, Panel Mount, DPDT

AED 328.44

AED 328.44 Each (ex VAT)

AED 344.86

AED 344.86 Each (inc. VAT)

Honeywell Push Button Switch, Latching, Panel Mount, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 328.44
10 - 49AED 316.21
50 - 99AED 305.02
100 - 249AED 294.63
250+AED 284.60
You may be interested in

Technical Document

Specifications

Switch Operation

Latching

Mounting Type

Panel Mount

Contact Configuration

DPDT

Contact Current Rating

2 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

AML21BBA2AD

Terminal Type

Solder, Tab

Panel Cut Out Height

19mm

Panel Cut Out Width

19mm

Country of Origin

United States

Product details

Pushbutton Switches, Modular & Illuminated

Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb

Approvals

UL; CSA; VDE

You may be interested in