Honeywell ALM21 Series Push Button Switch, Momentary, Panel Mount, DPDT, 250V ac

Technical Document
Specifications
Brand
HoneywellSwitch Operation
Momentary
Illuminated
No
Series
ALM21
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Rectangular
Contact Current Rating
2 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
AML21CBA2AC
Distrelec Product Id
30399501
Terminal Type
Solder, Tab
Panel Cut Out Height
19mm
Panel Cut Out Width
19mm
Country of Origin
United States
Product details
Pushbutton Switches, Modular & Illuminated
Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb
Approvals
UL; CSA; VDE
AED 289.54
AED 289.54 Each (ex VAT)
AED 304.02
AED 304.02 Each (inc. VAT)
1
AED 289.54
AED 289.54 Each (ex VAT)
AED 304.02
AED 304.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 289.54 |
10 - 49 | AED 261.40 |
50 - 99 | AED 246.70 |
100 - 249 | AED 237.98 |
250+ | AED 230.16 |
Technical Document
Specifications
Brand
HoneywellSwitch Operation
Momentary
Illuminated
No
Series
ALM21
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Rectangular
Contact Current Rating
2 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
AML21CBA2AC
Distrelec Product Id
30399501
Terminal Type
Solder, Tab
Panel Cut Out Height
19mm
Panel Cut Out Width
19mm
Country of Origin
United States
Product details
Pushbutton Switches, Modular & Illuminated
Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb
Approvals
UL; CSA; VDE