Honeywell AML21 Series Push Button Switch, Latching, Panel Mount, DPDT

RS Stock No.: 335-643Brand: HoneywellManufacturers Part No.: AML21CBA2AD
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

No

Series

AML21

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Push Button Style

Rectangular

Contact Current Rating

2 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

AML21CBA2AD

Terminal Type

Solder, Tab

Panel Cut Out Height

19mm

Panel Cut Out Width

19mm

Country of Origin

United States

Product details

Pushbutton Switches, Modular & Illuminated

Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb

Approvals

UL; CSA; VDE

You may be interested in

AED 309.17

AED 309.17 Each (ex VAT)

AED 324.63

AED 324.63 Each (inc. VAT)

Honeywell AML21 Series Push Button Switch, Latching, Panel Mount, DPDT

AED 309.17

AED 309.17 Each (ex VAT)

AED 324.63

AED 324.63 Each (inc. VAT)

Honeywell AML21 Series Push Button Switch, Latching, Panel Mount, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 309.17
10 - 49AED 288.80
50 - 99AED 278.56
100 - 249AED 269.01
250+AED 259.72
You may be interested in

Technical Document

Specifications

Switch Operation

Latching

Illuminated

No

Series

AML21

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Push Button Style

Rectangular

Contact Current Rating

2 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

AML21CBA2AD

Terminal Type

Solder, Tab

Panel Cut Out Height

19mm

Panel Cut Out Width

19mm

Country of Origin

United States

Product details

Pushbutton Switches, Modular & Illuminated

Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb

Approvals

UL; CSA; VDE

You may be interested in