Honeywell AWM2000 Series Unamplified Airflow Sensor for Dry Gas, -200 sccm Min, 200 cm³/min Max

RS Stock No.: 407-546Brand: HoneywellManufacturers Part No.: AWM2100VDistrelec Article No.: 30344914
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Dry Gas

Device Type

Unamplified

Minimum Flow Rate

-200 sccm

Maximum Flow Rate

200 cm³/min

Supply Voltage

15 V dc

Pipe Diameter Range

0.2 in

Maximum Pressure

25psi

Material

Plastic

Minimum Operating Temperature

-25°C

Series

AWM2000

Maximum Operating Temperature

+85°C

Current Rating

300 μA

Country of Origin

China

AED 689.22

AED 689.22 Each (ex VAT)

AED 723.68

AED 723.68 Each (inc. VAT)

Honeywell AWM2000 Series Unamplified Airflow Sensor for Dry Gas, -200 sccm Min, 200 cm³/min Max

AED 689.22

AED 689.22 Each (ex VAT)

AED 723.68

AED 723.68 Each (inc. VAT)

Honeywell AWM2000 Series Unamplified Airflow Sensor for Dry Gas, -200 sccm Min, 200 cm³/min Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Media Monitored

Dry Gas

Device Type

Unamplified

Minimum Flow Rate

-200 sccm

Maximum Flow Rate

200 cm³/min

Supply Voltage

15 V dc

Pipe Diameter Range

0.2 in

Maximum Pressure

25psi

Material

Plastic

Minimum Operating Temperature

-25°C

Series

AWM2000

Maximum Operating Temperature

+85°C

Current Rating

300 μA

Country of Origin

China