Technical Document
Specifications
Brand
HoneywellMedia Monitored
Dry Gas
Device Type
Amplified
Minimum Flow Rate
-200 sccm
Maximum Flow Rate
200 cm³/min
Supply Voltage
15 V dc
Pipe Diameter Range
0.2 in
Maximum Pressure
25psi
Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Series
AWM3000
Country of Origin
China
Product details
Amplified Airflow Sensor AWM3000 Series
Like the AWM2000 Series, the dual Wheatstone bridges in the AWM3000 series control airflow measurement. The AWM3000 Series is amplified; therefore, it can be used to increase the gain and to introduce voltage offsets to the sensor output. The heater control circuit and the sensing bridge supply circuit are on board the package.
Features and Benefits
Laser Trimmed for improved sensor interchangeability
Flow sensing up to 1.0 SLPM
Low differential pressure sensing
Product Application Information
Damper control for heating, ventilation, and air conditioning systems
Gas analysers
Low vacuum control
Process control
Medical respirators and ventilators
Oxygen concentrators
Leak detection equipment
Vent hoods
Anaesthesia control
Gas metering
Gas chromatography
AED 1,043.75
AED 1,043.75 Each (ex VAT)
AED 1,095.94
AED 1,095.94 Each (inc. VAT)
1
AED 1,043.75
AED 1,043.75 Each (ex VAT)
AED 1,095.94
AED 1,095.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellMedia Monitored
Dry Gas
Device Type
Amplified
Minimum Flow Rate
-200 sccm
Maximum Flow Rate
200 cm³/min
Supply Voltage
15 V dc
Pipe Diameter Range
0.2 in
Maximum Pressure
25psi
Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Series
AWM3000
Country of Origin
China
Product details
Amplified Airflow Sensor AWM3000 Series
Like the AWM2000 Series, the dual Wheatstone bridges in the AWM3000 series control airflow measurement. The AWM3000 Series is amplified; therefore, it can be used to increase the gain and to introduce voltage offsets to the sensor output. The heater control circuit and the sensing bridge supply circuit are on board the package.
Features and Benefits
Laser Trimmed for improved sensor interchangeability
Flow sensing up to 1.0 SLPM
Low differential pressure sensing
Product Application Information
Damper control for heating, ventilation, and air conditioning systems
Gas analysers
Low vacuum control
Process control
Medical respirators and ventilators
Oxygen concentrators
Leak detection equipment
Vent hoods
Anaesthesia control
Gas metering
Gas chromatography