Technical Document
Specifications
Brand
HoneywellActuator Type
Pin Plunger
Terminal Type
Screw
Contact Current Rating
15 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
3.61 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Polybutylene Terephthalate
Mechanical Life
20000000Cycles
Release Force
1.11N
Voltage Rating
125 V ac/dc, 250 V ac/dc
Operating Temperature Range
-55 → +85°C
Standards Met
CE Certified, CSA, UL
Country of Origin
Mexico
Product details
Heavy-duty Type (a) Microswitch
Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver
Approvals
UL; CSA
AED 84.94
AED 84.94 Each (ex VAT)
AED 89.19
AED 89.19 Each (inc. VAT)
1
AED 84.94
AED 84.94 Each (ex VAT)
AED 89.19
AED 89.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 84.94 |
25+ | AED 82.22 |
Technical Document
Specifications
Brand
HoneywellActuator Type
Pin Plunger
Terminal Type
Screw
Contact Current Rating
15 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
3.61 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Polybutylene Terephthalate
Mechanical Life
20000000Cycles
Release Force
1.11N
Voltage Rating
125 V ac/dc, 250 V ac/dc
Operating Temperature Range
-55 → +85°C
Standards Met
CE Certified, CSA, UL
Country of Origin
Mexico
Product details
Heavy-duty Type (a) Microswitch
Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver
Approvals
UL; CSA