Honeywell Plunger Micro Switch, Screw Terminal, SP-CO, IP65

Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Terminal Type
Screw
Contact Configuration
SP-CO
IP Rating
IP65
Operating Force
2.5 → 3.61 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
20000000Operations
Release Force
1.11N
Voltage Rating
125V ac
Switch Operation
Snap Action
Operating Temperature Range
-55 → +85°C
Distrelec Product Id
13585500
Product details
Heavy-duty Type (a) Microswitch
Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver
Approvals
UL; CSA
AED 125.66
AED 125.66 Each (ex VAT)
AED 131.94
AED 131.94 Each (inc. VAT)
1
AED 125.66
AED 125.66 Each (ex VAT)
AED 131.94
AED 131.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 125.66 |
10 - 24 | AED 120.77 |
25 - 49 | AED 116.18 |
50 - 99 | AED 112.06 |
100+ | AED 108.92 |
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Terminal Type
Screw
Contact Configuration
SP-CO
IP Rating
IP65
Operating Force
2.5 → 3.61 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
20000000Operations
Release Force
1.11N
Voltage Rating
125V ac
Switch Operation
Snap Action
Operating Temperature Range
-55 → +85°C
Distrelec Product Id
13585500
Product details
Heavy-duty Type (a) Microswitch
Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver
Approvals
UL; CSA