Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Plunger Micro Switch, Screw Terminal, 16 A @ 250 V ac, SPDT

RS Stock No.: 319-916Brand: HoneywellManufacturers Part No.: BZ-2RQ1M-A2
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

3.63 N

Release Force

1.08N

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

AED 383.93

AED 383.93 Each (ex VAT)

AED 403.13

AED 403.13 Each (inc. VAT)

Honeywell Plunger Micro Switch, Screw Terminal, 16 A @ 250 V ac, SPDT

AED 383.93

AED 383.93 Each (ex VAT)

AED 403.13

AED 403.13 Each (inc. VAT)

Honeywell Plunger Micro Switch, Screw Terminal, 16 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 383.93
25 - 49AED 323.66
50 - 99AED 279.09
100 - 249AED 249.22
250+AED 233.84
You may be interested in

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

3.63 N

Release Force

1.08N

Country of Origin

Mexico

You may be interested in