Honeywell Lever Micro Switch, Screw Terminal, 16 A @ 250 V ac, SPDT

RS Stock No.: 198-8440Brand: HoneywellManufacturers Part No.: BZ-2RW53-A2
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Lever

Terminal Type

Screw

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Operating Temperature Range

-55 → +85°C

Country of Origin

Mexico

Product details

Heavy-duty Type (a) Microswitch

Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver

Approvals

UL; CSA

AED 56.12

AED 56.12 Each (ex VAT)

AED 58.93

AED 58.93 Each (inc. VAT)

Honeywell Lever Micro Switch, Screw Terminal, 16 A @ 250 V ac, SPDT

AED 56.12

AED 56.12 Each (ex VAT)

AED 58.93

AED 58.93 Each (inc. VAT)

Honeywell Lever Micro Switch, Screw Terminal, 16 A @ 250 V ac, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Lever

Terminal Type

Screw

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Operating Temperature Range

-55 → +85°C

Country of Origin

Mexico

Product details

Heavy-duty Type (a) Microswitch

Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver

Approvals

UL; CSA