Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Honeywell Lever Limit Switch, SPDT, Plastic Housing, 125V ac Max, 15A Max

RS Stock No.: 133-8536Brand: HoneywellManufacturers Part No.: BZ-2RW863-A2
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Maximum Current

15A

Housing Material

Plastic

Maximum AC Voltage

125V

Action Type

Snap Action

Length

28.19mm

Minimum Operating Temperature

-55°C

Depth

0.68in

Width

1.94in

Maximum Operating Temperature

+85°C

Mechanical Life

20000000Cycles

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

Honeywell Lever Limit Switch, SPDT, Plastic Housing, 125V ac Max, 15A Max

P.O.A.

Honeywell Lever Limit Switch, SPDT, Plastic Housing, 125V ac Max, 15A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Maximum Current

15A

Housing Material

Plastic

Maximum AC Voltage

125V

Action Type

Snap Action

Length

28.19mm

Minimum Operating Temperature

-55°C

Depth

0.68in

Width

1.94in

Maximum Operating Temperature

+85°C

Mechanical Life

20000000Cycles

Country of Origin

Denmark