Honeywell BZ Series Plunger Limit Switch, SPDT, Plastic Housing, 250V ac Max, 15A Max

RS Stock No.: 691-7229Brand: HoneywellManufacturers Part No.: BZ-R-A2
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Maximum Current

15A

Housing Material

Plastic

Maximum AC Voltage

250V

Series

BZ

Action Type

Snap Action

Length

24.13mm

Minimum Operating Temperature

-55°C

Depth

0.68in

Width

1.94in

Maximum Operating Temperature

+85°C

Mechanical Life

20000000Cycles

Minimum Operating Temperature

-55°C

Mechanical Life (Minimum)

20000000 cycles

Country of Origin

Mexico

Product details

BZ Series Switches

The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.

Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment

Stock information temporarily unavailable.

AED 80.85

AED 80.85 Each (ex VAT)

AED 84.89

AED 84.89 Each (inc. VAT)

Honeywell BZ Series Plunger Limit Switch, SPDT, Plastic Housing, 250V ac Max, 15A Max

AED 80.85

AED 80.85 Each (ex VAT)

AED 84.89

AED 84.89 Each (inc. VAT)

Honeywell BZ Series Plunger Limit Switch, SPDT, Plastic Housing, 250V ac Max, 15A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Maximum Current

15A

Housing Material

Plastic

Maximum AC Voltage

250V

Series

BZ

Action Type

Snap Action

Length

24.13mm

Minimum Operating Temperature

-55°C

Depth

0.68in

Width

1.94in

Maximum Operating Temperature

+85°C

Mechanical Life

20000000Cycles

Minimum Operating Temperature

-55°C

Mechanical Life (Minimum)

20000000 cycles

Country of Origin

Mexico

Product details

BZ Series Switches

The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.

Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment