Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
15A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Series
BZE6
Action Type
Snap Action
Length
25.4mm
Minimum Operating Temperature
-32°C
Depth
77.2mm
Width
44.4mm
Maximum Operating Temperature
+71°C
Mounting Orientation
Side
Product details
BZE6 Enclosed Limit Switches
The BZE6 series from Honeywell provides a range of metal housed limit switches with enhanced precision operation and robust actuation. The BZE6 limit switches allow for easy wiring by featuring a large wiring enclosure, the BZE6 range are all side mountable.
BZE6 series featuring side mounting
Die-cast zinc housing for robustness and durability
Wide temperature operating range
AED 1,013.25
AED 1,013.25 Each (ex VAT)
AED 1,063.91
AED 1,063.91 Each (inc. VAT)
1
AED 1,013.25
AED 1,013.25 Each (ex VAT)
AED 1,063.91
AED 1,063.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 1,013.25 |
| 5 - 9 | AED 972.72 |
| 10+ | AED 922.11 |
Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
15A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Series
BZE6
Action Type
Snap Action
Length
25.4mm
Minimum Operating Temperature
-32°C
Depth
77.2mm
Width
44.4mm
Maximum Operating Temperature
+71°C
Mounting Orientation
Side
Product details
BZE6 Enclosed Limit Switches
The BZE6 series from Honeywell provides a range of metal housed limit switches with enhanced precision operation and robust actuation. The BZE6 limit switches allow for easy wiring by featuring a large wiring enclosure, the BZE6 range are all side mountable.
BZE6 series featuring side mounting
Die-cast zinc housing for robustness and durability
Wide temperature operating range
