Honeywell BZ Series Adjustable Roller Lever Limit Switch, NC, IP65, SPDT-CO, Aluminium Housing, 240V ac ac Max, 3A Max
Technical Document
Specifications
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT-CO
Normal State Configuration
NC
IP Rating
IP65
Maximum Current
3A
Housing Material
Aluminium
Maximum AC Voltage
240V ac
Series
BZ
Country of Origin
United Kingdom
AED 2,962.31
AED 2,962.31 Each (ex VAT)
AED 3,110.43
AED 3,110.43 Each (inc. VAT)
1
AED 2,962.31
AED 2,962.31 Each (ex VAT)
AED 3,110.43
AED 3,110.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT-CO
Normal State Configuration
NC
IP Rating
IP65
Maximum Current
3A
Housing Material
Aluminium
Maximum AC Voltage
240V ac
Series
BZ
Country of Origin
United Kingdom