Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
15A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Series
BZV6
Action Type
Snap Action
Length
69.34mm
Minimum Operating Temperature
-32°C
Depth
54.48mm
Width
44.45mm
Maximum Operating Temperature
+71°C
Mounting Orientation
Vertical
Country of Origin
United States
Product details
BZV6 Medium Duty Limit Switches
The BZV6 limit switch series from Honeywell is designed for use within a medium duty environment. The switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount switches. Removal of the bottom enclosure exposes the terminals for easy wiring.
Zinc die-cast housing
AED 328.12
AED 328.12 Each (ex VAT)
AED 344.53
AED 344.53 Each (inc. VAT)
1
AED 328.12
AED 328.12 Each (ex VAT)
AED 344.53
AED 344.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 328.12 |
5 - 9 | AED 315.00 |
10+ | AED 298.57 |
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
15A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Series
BZV6
Action Type
Snap Action
Length
69.34mm
Minimum Operating Temperature
-32°C
Depth
54.48mm
Width
44.45mm
Maximum Operating Temperature
+71°C
Mounting Orientation
Vertical
Country of Origin
United States
Product details
BZV6 Medium Duty Limit Switches
The BZV6 limit switch series from Honeywell is designed for use within a medium duty environment. The switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount switches. Removal of the bottom enclosure exposes the terminals for easy wiring.
Zinc die-cast housing