Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
1NC/1NO
IP Rating
IP65
Maximum Current
15A
Housing Material
Die Cast Aluminium
Maximum AC Voltage
480V ac
Action Type
Snap Action
AED 1,561.40
AED 1,561.40 Each (ex VAT)
AED 1,639.47
AED 1,639.47 Each (inc. VAT)
1
AED 1,561.40
AED 1,561.40 Each (ex VAT)
AED 1,639.47
AED 1,639.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
1NC/1NO
IP Rating
IP65
Maximum Current
15A
Housing Material
Die Cast Aluminium
Maximum AC Voltage
480V ac
Action Type
Snap Action