Technical Document
Specifications
Brand
HoneywellForce Measured
Compression, Tension
Force/ Load Measurement Range
0.51kg
Series
FSS-SMT
Sensor Type
Miniature
Housing Material
Stainless Steel
Length
19.05mm
Dimensions
25.4 (Dia.) mm
Country of Origin
China
AED 11,523.75
AED 460.95 Each (In a Pack of 25) (ex VAT)
AED 12,099.94
AED 483.998 Each (In a Pack of 25) (inc. VAT)
25
AED 11,523.75
AED 460.95 Each (In a Pack of 25) (ex VAT)
AED 12,099.94
AED 483.998 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellForce Measured
Compression, Tension
Force/ Load Measurement Range
0.51kg
Series
FSS-SMT
Sensor Type
Miniature
Housing Material
Stainless Steel
Length
19.05mm
Dimensions
25.4 (Dia.) mm
Country of Origin
China
