Honeywell FS Series Low Profile Strain Gauge, Compression, Tension Measure, 6kΩ

RS Stock No.: 177-5951Brand: HoneywellManufacturers Part No.: FSS1500NSB
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression, Tension

Gauge Resistance

6kΩ

Series

FS

Sensor Type

Low Profile

Maximum dc Voltage

12V

Length

0.36mm

Width

0.22mm

Gauge Length

0.24mm

Depth

0.148mm

Minimum Operating Temperature

-40°C

Maximum Current

1.6 mA

Maximum Operating Temperature

+85°C

Dimensions

0.36 x 0.22 x 0.148 mm

Country of Origin

China

Product details

Low Profile Force Sensor

The FSS Series Sensors provide precise, reliable force sensing performance in a compact commercial grade package.

Operating force 0 to 1500 grams
Overforce 4500 grams
Input/output resistance 4-6kΩ
High ESD resistance 8kV
Surface mount
Electrically ratiometric output
Typical applications: Medical infusion pumps, occlusion detection, kidney dialysis machines
Operating temperature range -40 to 85°C

Stock information temporarily unavailable.

AED 13,029.19

AED 521.168 Each (In a Tube of 25) (ex VAT)

AED 13,680.65

AED 547.226 Each (In a Tube of 25) (inc. VAT)

Honeywell FS Series Low Profile Strain Gauge, Compression, Tension Measure, 6kΩ

AED 13,029.19

AED 521.168 Each (In a Tube of 25) (ex VAT)

AED 13,680.65

AED 547.226 Each (In a Tube of 25) (inc. VAT)

Honeywell FS Series Low Profile Strain Gauge, Compression, Tension Measure, 6kΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression, Tension

Gauge Resistance

6kΩ

Series

FS

Sensor Type

Low Profile

Maximum dc Voltage

12V

Length

0.36mm

Width

0.22mm

Gauge Length

0.24mm

Depth

0.148mm

Minimum Operating Temperature

-40°C

Maximum Current

1.6 mA

Maximum Operating Temperature

+85°C

Dimensions

0.36 x 0.22 x 0.148 mm

Country of Origin

China

Product details

Low Profile Force Sensor

The FSS Series Sensors provide precise, reliable force sensing performance in a compact commercial grade package.

Operating force 0 to 1500 grams
Overforce 4500 grams
Input/output resistance 4-6kΩ
High ESD resistance 8kV
Surface mount
Electrically ratiometric output
Typical applications: Medical infusion pumps, occlusion detection, kidney dialysis machines
Operating temperature range -40 to 85°C